Part Details for AMZF0400J27200000050 by Nissei Electric Co Ltd
Overview of AMZF0400J27200000050 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZF0400J27200000050
AMZF0400J27200000050 CAD Models
AMZF0400J27200000050 Part Data Attributes
|
AMZF0400J27200000050
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZF0400J27200000050
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZF0400J27200000050
This table gives cross-reference parts and alternative options found for AMZF0400J27200000050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZF0400J27200000050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6030.00275400A | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | AMZF0400J27200000050 vs 6030.00275400A |
5TY2GRB272JAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZF0400J27200000050 vs 5TY2GRB272JAN |
AMZ272J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZF0400J27200000050 vs AMZ272J400BCK |
MMX272J400BDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZF0400J27200000050 vs MMX272J400BDK |
AMZ272J400BC | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZF0400J27200000050 vs AMZ272J400BC |
MMC272J400AD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZF0400J27200000050 vs MMC272J400AD |
MMC272J400RD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZF0400J27200000050 vs MMC272J400RD |
AMZ272J400ACK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZF0400J27200000050 vs AMZ272J400ACK |
MMCV0400J2720000D200 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZF0400J27200000050 vs MMCV0400J2720000D200 |
MMCS0400J27200000200 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZF0400J27200000050 vs MMCS0400J27200000200 |