There are no models available for this part yet.
Overview of AMZ822J100ACK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for AMZ822J100ACK by KEMET Corporation
Part Data Attributes for AMZ822J100ACK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
AMZ
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for AMZ822J100ACK
This table gives cross-reference parts and alternative options found for AMZ822J100ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ822J100ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1822JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ822J100ACK vs ECQB1822JF9 |
6TX2ARB822JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ822J100ACK vs 6TX2ARB822JRN |
6TX2ARB822JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ822J100ACK vs 6TX2ARB822JAN |
5TY2ARB822JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ822J100ACK vs 5TY2ARB822JAN |
ECQB1822JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ822J100ACK vs ECQB1822JF4 |
ECQB1822JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ822J100ACK vs ECQB1822JF |
AMZ822J100AB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ822J100ACK vs AMZ822J100AB |
5TY2ARB822JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ822J100ACK vs 5TY2ARB822JAF |
AMZ822J100BB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ822J100ACK vs AMZ822J100BB |
AMZ822J100RB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ822J100ACK vs AMZ822J100RB |