Part Details for AMZ8073ALI by AMD
Overview of AMZ8073ALI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for AMZ8073ALI
AMZ8073ALI CAD Models
AMZ8073ALI Part Data Attributes:
|
AMZ8073ALI
AMD
Buy Now
Datasheet
|
Compare Parts:
AMZ8073ALI
AMD
Programmable Timer, 5 Timer(s), MOS, CQCC44, CERAMIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | 8001; 8002 | |
External Data Bus Width | 16 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | S-CQCC-N44 | |
Length | 16.51 mm | |
Number of Bits | 16 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 0.0069 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 255 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |