Part Details for AMZ472K50BB by KEMET Corporation
Overview of AMZ472K50BB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ472K50BB
AMZ472K50BB CAD Models
AMZ472K50BB Part Data Attributes
|
AMZ472K50BB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ472K50BB
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ472K50BB
This table gives cross-reference parts and alternative options found for AMZ472K50BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ472K50BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H472KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ472K50BB vs ECQB1H472KF4 |
5TS1HRB472KAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ472K50BB vs 5TS1HRB472KAM |
AMZV0050K47200000200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ472K50BB vs AMZV0050K47200000200 |
AMZ472K50RB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ472K50BB vs AMZ472K50RB |
AMZ472K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ472K50BB vs AMZ472K50BCK |
AMZF0050K47200000050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ472K50BB vs AMZF0050K47200000050 |
SCQ92M472K50TA16 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ472K50BB vs SCQ92M472K50TA16 |
AMCV0050K4720000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ472K50BB vs AMCV0050K4720000D210 |
AMZV0050K4720000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ472K50BB vs AMZV0050K4720000D200 |
ECQB1H472KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ472K50BB vs ECQB1H472KF3 |