AMZ472K100BCK
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED

Overview of AMZ472K100BCK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AMZ472K100BCK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMZ472K100BCK by KEMET Corporation

AMZ472K100BCK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
AMZ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. AMZ472K100BCK
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for AMZ472K100BCK

This table gives cross-reference parts and alternative options found for AMZ472K100BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ472K100BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMZ472K100BB Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ472K100BCK vs AMZ472K100BB
5TY2ARB472KAM CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ472K100BCK vs 5TY2ARB472KAM
6TX2ARB472KCS CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ472K100BCK vs 6TX2ARB472KCS
5TY2ARB472KCS CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ472K100BCK vs 5TY2ARB472KCS
ECQB1472KF3 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMZ472K100BCK vs ECQB1472KF3
QYX2A472KTP3 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation AMZ472K100BCK vs QYX2A472KTP3
ECQB1472KF4 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMZ472K100BCK vs ECQB1472KF4
ECQB1472KF5 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMZ472K100BCK vs ECQB1472KF5
ECQB1472KFW CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMZ472K100BCK vs ECQB1472KFW
100F2S472K CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation AMZ472K100BCK vs 100F2S472K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMZ472K100BCK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMZ472K100BCK by KEMET Corporation

  • Please alert me when AMZ472K100BCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMZ472K100BCK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMZ472K100BCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMZ472K100BCK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMZ472K100BCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMZ472K100BCK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: