Part Details for AMZ472J50RB by Nissei Electric Co Ltd
Overview of AMZ472J50RB by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AMZ472J50RB
AMZ472J50RB CAD Models
AMZ472J50RB Part Data Attributes
|
AMZ472J50RB
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZ472J50RB
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ472J50RB
This table gives cross-reference parts and alternative options found for AMZ472J50RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ472J50RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503N5002472JR | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | AMZ472J50RB vs 503N5002472JR |
ECQB1H472JSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ472J50RB vs ECQB1H472JSW |
AMC472J50BB | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | AMZ472J50RB vs AMC472J50BB |
AMCS0050J4720000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ472J50RB vs AMCS0050J4720000C220 |
5TS1HRB472JAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ472J50RB vs 5TS1HRB472JAN |
5TE1HRB472JAM | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMZ472J50RB vs 5TE1HRB472JAM |
5TS1HRB472JAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ472J50RB vs 5TS1HRB472JAM |
AMC0050J47201390000 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ472J50RB vs AMC0050J47201390000 |
ECQB1H472JA3 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMZ472J50RB vs ECQB1H472JA3 |
AMF472J50RB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ472J50RB vs AMF472J50RB |