AMZ472J250BB
Nissei Electric Co Ltd
Description: CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of AMZ472J250BB by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AMZ472J250BB by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMZ472J250BB by Nissei Electric Co Ltd

AMZ472J250BB
Nissei Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
AMZ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. AMZ472J250BB
    Nissei Electric Co Ltd
    CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for AMZ472J250BB

This table gives cross-reference parts and alternative options found for AMZ472J250BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ472J250BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMCV0250J4720000D200 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ472J250BB vs MMCV0250J4720000D200
AMZV0250J4720000D220 CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ472J250BB vs AMZV0250J4720000D220
AMZV0250J4720000D200 CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ472J250BB vs AMZV0250J4720000D200
MMC0250J47200000000 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ472J250BB vs MMC0250J47200000000
AMZ472J250RCK Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ472J250BB vs AMZ472J250RCK
MMC472J250ADK Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ472J250BB vs MMC472J250ADK
MMX472J250BC CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ472J250BB vs MMX472J250BC
AMZS0250J47200000200 CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ472J250BB vs AMZS0250J47200000200
AMZ472J250AB CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ472J250BB vs AMZ472J250AB
MMX472J250RC CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ472J250BB vs MMX472J250RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMZ472J250BB by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMZ472J250BB by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of AMZ472J250BB would you like to use for your alert(s)?
  • Please alert me when AMZ472J250BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMZ472J250BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMZ472J250BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMZ472J250BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMZ472J250BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMZ472J250BB by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: