Part Details for AMZ471K50ACK by KEMET Corporation
Overview of AMZ471K50ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ471K50ACK
AMZ471K50ACK CAD Models
AMZ471K50ACK Part Data Attributes
|
AMZ471K50ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ471K50ACK
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ471K50ACK
This table gives cross-reference parts and alternative options found for AMZ471K50ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ471K50ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC0050K47101390000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ471K50ACK vs AMC0050K47101390000 |
AMZF0050K47100000050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ471K50ACK vs AMZF0050K47100000050 |
AMCV0050K4710000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ471K50ACK vs AMCV0050K4710000D210 |
AMC471K50AC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount | KEMET Corporation | AMZ471K50ACK vs AMC471K50AC |
ECQB1H471KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ471K50ACK vs ECQB1H471KFW |
ECQB1H471KS4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ471K50ACK vs ECQB1H471KS4 |
AMZV0050K4710000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ471K50ACK vs AMZV0050K4710000D200 |
AMZV0050K4710000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ471K50ACK vs AMZV0050K4710000D210 |
AMCV0050K471A2100200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ471K50ACK vs AMCV0050K471A2100200 |
AMZ471K50AB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ471K50ACK vs AMZ471K50AB |