Part Details for AMZ393J100AC by Nissei Electric Co Ltd
Overview of AMZ393J100AC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AMZ393J100AC
AMZ393J100AC CAD Models
AMZ393J100AC Part Data Attributes
|
AMZ393J100AC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZ393J100AC
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ393J100AC
This table gives cross-reference parts and alternative options found for AMZ393J100AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ393J100AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1393JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ393J100AC vs ECQB1393JF3 |
AMZ0100J39300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ393J100AC vs AMZ0100J39300000000 |
MMT393J100RC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ393J100AC vs MMT393J100RC |
MMHV0100J3930000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ393J100AC vs MMHV0100J3930000D210 |
ECQB1393JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ393J100AC vs ECQB1393JF5 |
6TX2ARB393JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ393J100AC vs 6TX2ARB393JAN |
MMH393J100BD | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ393J100AC vs MMH393J100BD |
MDDSA2A393JT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | AMZ393J100AC vs MDDSA2A393JT2C3 |
MMHF0100J39300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ393J100AC vs MMHF0100J39300000050 |
AMZV0100J3930000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ393J100AC vs AMZV0100J3930000D200 |