Part Details for AMZ391K100BCK by KEMET Corporation
Overview of AMZ391K100BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ391K100BCK
AMZ391K100BCK CAD Models
AMZ391K100BCK Part Data Attributes
|
AMZ391K100BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ391K100BCK
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ391K100BCK
This table gives cross-reference parts and alternative options found for AMZ391K100BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ391K100BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ391K100BB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ391K100BCK vs AMZ391K100BB |
AMZV0100K39100000200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ391K100BCK vs AMZV0100K39100000200 |
AMZ391K100AB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ391K100BCK vs AMZ391K100AB |
ECQB1391KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ391K100BCK vs ECQB1391KF9 |
AMZF0100K39100000050 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ391K100BCK vs AMZF0100K39100000050 |
ECQB1391KKF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ391K100BCK vs ECQB1391KKF |
ECQB1391KF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ391K100BCK vs ECQB1391KF |
AMZ391K100RB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ391K100BCK vs AMZ391K100RB |
AMZS0100K39100000200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ391K100BCK vs AMZS0100K39100000200 |
AMZ391K100ACK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ391K100BCK vs AMZ391K100ACK |