Part Details for AMZ391J100BB by Nissei Electric Co Ltd
Overview of AMZ391J100BB by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AMZ391J100BB
AMZ391J100BB CAD Models
AMZ391J100BB Part Data Attributes
|
AMZ391J100BB
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZ391J100BB
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ391J100BB
This table gives cross-reference parts and alternative options found for AMZ391J100BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ391J100BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0100J3910000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ391J100BB vs AMZV0100J3910000D220 |
AMZ391J100RB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ391J100BB vs AMZ391J100RB |
AMZ391J100ACK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ391J100BB vs AMZ391J100ACK |
AMZF0100J39100000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ391J100BB vs AMZF0100J39100000050 |
AMZV0100J3910000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ391J100BB vs AMZV0100J3910000D210 |
AMZS0100J39100000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ391J100BB vs AMZS0100J39100000200 |
AMZ391J100AB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ391J100BB vs AMZ391J100AB |
AMZV0100J3910000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ391J100BB vs AMZV0100J3910000D200 |
AMZ0100J39100000000 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ391J100BB vs AMZ0100J39100000000 |