Part Details for AMZ334J100BCK by KEMET Corporation
Overview of AMZ334J100BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ334J100BCK
AMZ334J100BCK CAD Models
AMZ334J100BCK Part Data Attributes
|
AMZ334J100BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ334J100BCK
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ334J100BCK
This table gives cross-reference parts and alternative options found for AMZ334J100BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ334J100BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2ARB334JAN | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMZ334J100BCK vs 6TL2ARB334JAN |
6EB2ARB334JCS075HM | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ334J100BCK vs 6EB2ARB334JCS075HM |
MMT334J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ334J100BCK vs MMT334J100BCK |
FMPE334J2A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMZ334J100BCK vs FMPE334J2A |
MEF-334J0100DB2103 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ334J100BCK vs MEF-334J0100DB2103 |
AMZ334J100AF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ334J100BCK vs AMZ334J100AF |
6EB2ABB334JAG075HM | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ334J100BCK vs 6EB2ABB334JAG075HM |
AMZS0100J33400000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ334J100BCK vs AMZS0100J33400000200 |
MEF-334J0100DB210B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ334J100BCK vs MEF-334J0100DB210B |
6TX2ARB334JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ334J100BCK vs 6TX2ARB334JAM |