AMZ334J100ADK
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED

Overview of AMZ334J100ADK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AMZ334J100ADK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMZ334J100ADK by KEMET Corporation

AMZ334J100ADK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
AMZ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. AMZ334J100ADK
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for AMZ334J100ADK

This table gives cross-reference parts and alternative options found for AMZ334J100ADK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ334J100ADK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6TL2ARB334JAN Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Samwha Electronics AMZ334J100ADK vs 6TL2ARB334JAN
6EB2ARB334JCS075HM CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ334J100ADK vs 6EB2ARB334JCS075HM
MMT334J100BCK Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ334J100ADK vs MMT334J100BCK
FMPE334J2A Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation AMZ334J100ADK vs FMPE334J2A
MEF-334J0100DB2103 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd AMZ334J100ADK vs MEF-334J0100DB2103
AMZ334J100AF Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ334J100ADK vs AMZ334J100AF
6EB2ABB334JAG075HM CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ334J100ADK vs 6EB2ABB334JAG075HM
AMZS0100J33400000200 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMZ334J100ADK vs AMZS0100J33400000200
MEF-334J0100DB210B CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd AMZ334J100ADK vs MEF-334J0100DB210B
6TX2ARB334JAM CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ334J100ADK vs 6TX2ARB334JAM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMZ334J100ADK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMZ334J100ADK by KEMET Corporation

  • Please alert me when AMZ334J100ADK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMZ334J100ADK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMZ334J100ADK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMZ334J100ADK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMZ334J100ADK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMZ334J100ADK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: