Part Details for AMZ333K100BB by KEMET Corporation
Overview of AMZ333K100BB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ333K100BB
AMZ333K100BB CAD Models
AMZ333K100BB Part Data Attributes
|
AMZ333K100BB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ333K100BB
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ333K100BB
This table gives cross-reference parts and alternative options found for AMZ333K100BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ333K100BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDS2A333KT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | AMZ333K100BB vs MDDS2A333KT2C2 |
ECQB1333KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ333K100BB vs ECQB1333KF4 |
6TX2ARB333KRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ333K100BB vs 6TX2ARB333KRN |
NEM333K100TBF | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AMZ333K100BB vs NEM333K100TBF |
X603.033-10-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | AMZ333K100BB vs X603.033-10-100 |
6EB2ARB333KCS075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ333K100BB vs 6EB2ARB333KCS075CA |
6EB2ARB333KAN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ333K100BB vs 6EB2ARB333KAN050AA |
EPEM333K2A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMZ333K100BB vs EPEM333K2A |
MEF-333K0100DB1072 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ333K100BB vs MEF-333K0100DB1072 |
MMHV0100K3330000D210 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ333K100BB vs MMHV0100K3330000D210 |