Part Details for AMZ333J400BCK by KEMET Corporation
Overview of AMZ333J400BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ333J400BCK
AMZ333J400BCK CAD Models
AMZ333J400BCK Part Data Attributes
|
AMZ333J400BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ333J400BCK
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ333J400BCK
This table gives cross-reference parts and alternative options found for AMZ333J400BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ333J400BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC333J400RCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ333J400BCK vs MMC333J400RCK |
6TX2GRB333JAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ333J400BCK vs 6TX2GRB333JAF |
MEF-333J0400DT2101 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ333J400BCK vs MEF-333J0400DT2101 |
AMZF0400J33300000050 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ333J400BCK vs AMZF0400J33300000050 |
MEF-333J0400DT1104 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ333J400BCK vs MEF-333J0400DT1104 |
MDD2G333JT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | AMZ333J400BCK vs MDD2G333JT2C2 |
ECQE4333RJ3 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMZ333J400BCK vs ECQE4333RJ3 |
MMCF0400J33300000075 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ333J400BCK vs MMCF0400J33300000075 |
X678.033-5-400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | AMZ333J400BCK vs X678.033-5-400 |
MEF-333J0400DT1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ333J400BCK vs MEF-333J0400DT1106 |