Part Details for AMZ331K50AB by KEMET Corporation
Results Overview of AMZ331K50AB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMZ331K50AB Information
AMZ331K50AB by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for AMZ331K50AB
AMZ331K50AB CAD Models
AMZ331K50AB Part Data Attributes
|
AMZ331K50AB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ331K50AB
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ331K50AB
This table gives cross-reference parts and alternative options found for AMZ331K50AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ331K50AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQB1H331KF9 | Panasonic Electronic Components | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | AMZ331K50AB vs ECQB1H331KF9 |
AMZV0050K3310000D210 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | AMZ331K50AB vs AMZV0050K3310000D210 |
ECQB1H331KF4 | Panasonic Electronic Components | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | AMZ331K50AB vs ECQB1H331KF4 |
AMZV0050K33100000200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | AMZ331K50AB vs AMZV0050K33100000200 |
ECQB1H331KF3 | Panasonic Electronic Components | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | AMZ331K50AB vs ECQB1H331KF3 |
AMZS0050K3310000C220 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | AMZ331K50AB vs AMZS0050K3310000C220 |
AMZV0050K3310000D200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | AMZ331K50AB vs AMZV0050K3310000D200 |
AMZ331K50BCK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | AMZ331K50AB vs AMZ331K50BCK |
AMZ0050K33100000000 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | AMZ331K50AB vs AMZ0050K33100000000 |
AMZF0050K33100000050 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | AMZ331K50AB vs AMZF0050K33100000050 |