Part Details for AMZ331J50RCK by KEMET Corporation
Overview of AMZ331J50RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ331J50RCK
AMZ331J50RCK CAD Models
AMZ331J50RCK Part Data Attributes
|
AMZ331J50RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ331J50RCK
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ331J50RCK
This table gives cross-reference parts and alternative options found for AMZ331J50RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ331J50RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF331J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ331J50RCK vs AMF331J50BCK |
AMZV0050J3310000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J50RCK vs AMZV0050J3310000D210 |
AMZV0050J3310000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J50RCK vs AMZV0050J3310000D200 |
AMF331J50RB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J50RCK vs AMF331J50RB |
AMF331J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J50RCK vs AMF331J50BB |
AMZ0050J33100000000 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J50RCK vs AMZ0050J33100000000 |
AMZ331J50AB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J50RCK vs AMZ331J50AB |
AMF331J50AB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J50RCK vs AMF331J50AB |
AMZV0050J3310000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J50RCK vs AMZV0050J3310000D220 |
AMZ331J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ331J50RCK vs AMZ331J50BCK |