Part Details for AMZ331J100RB by Nissei Electric Co Ltd
Overview of AMZ331J100RB by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AMZ331J100RB
AMZ331J100RB CAD Models
AMZ331J100RB Part Data Attributes
|
AMZ331J100RB
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZ331J100RB
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ331J100RB
This table gives cross-reference parts and alternative options found for AMZ331J100RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ331J100RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ331J100BB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J100RB vs AMZ331J100BB |
AMZ0100J33100000000 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J100RB vs AMZ0100J33100000000 |
AMZV0100J3310000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J100RB vs AMZV0100J3310000D220 |
AMZV0100J3310000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J100RB vs AMZV0100J3310000D200 |
AMZ331J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ331J100RB vs AMZ331J100BCK |
AMZV0100J33100000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J100RB vs AMZV0100J33100000200 |
AMZS0100J33100000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ331J100RB vs AMZS0100J33100000200 |
AMZ331J100RCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ331J100RB vs AMZ331J100RCK |