Part Details for AMZ273K100ACK by KEMET Corporation
Overview of AMZ273K100ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ273K100ACK
AMZ273K100ACK CAD Models
AMZ273K100ACK Part Data Attributes
|
AMZ273K100ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ273K100ACK
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ273K100ACK
This table gives cross-reference parts and alternative options found for AMZ273K100ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ273K100ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2A273K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | AMZ273K100ACK vs MDDSA2A273K |
ECQB1273KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ273K100ACK vs ECQB1273KF5 |
MPEM273K2A-5 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMZ273K100ACK vs MPEM273K2A-5 |
AMZV0100K27300000200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ273K100ACK vs AMZV0100K27300000200 |
DMPE273K2A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMZ273K100ACK vs DMPE273K2A |
MDDS2A273K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | AMZ273K100ACK vs MDDS2A273K |
AMZ273K100BB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ273K100ACK vs AMZ273K100BB |
6TX2ARB273KRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ273K100ACK vs 6TX2ARB273KRN |
PM15C2700010100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | AMZ273K100ACK vs PM15C2700010100 |
AMZ273K100RCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ273K100ACK vs AMZ273K100RCK |