Part Details for AMZ272K100ACK by KEMET Corporation
Overview of AMZ272K100ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ272K100ACK
AMZ272K100ACK CAD Models
AMZ272K100ACK Part Data Attributes
|
AMZ272K100ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ272K100ACK
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ272K100ACK
This table gives cross-reference parts and alternative options found for AMZ272K100ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ272K100ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1272KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ272K100ACK vs ECQB1272KF3 |
AMZV0100K2720000D200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ272K100ACK vs AMZV0100K2720000D200 |
ECQB1272KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ272K100ACK vs ECQB1272KF9 |
5TY2ARB272KCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ272K100ACK vs 5TY2ARB272KCS |
100F2S272K | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMZ272K100ACK vs 100F2S272K |
6TX2ARB272KAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ272K100ACK vs 6TX2ARB272KAN |
5TY2ARB272KRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ272K100ACK vs 5TY2ARB272KRN |
ECQB1272KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ272K100ACK vs ECQB1272KF4 |
AMZ272K100BCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ272K100ACK vs AMZ272K100BCK |
5TY2ARB272KAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ272K100ACK vs 5TY2ARB272KAF |