Part Details for AMZ272J100ACK by KEMET Corporation
Overview of AMZ272J100ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ272J100ACK
AMZ272J100ACK CAD Models
AMZ272J100ACK Part Data Attributes
|
AMZ272J100ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ272J100ACK
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ272J100ACK
This table gives cross-reference parts and alternative options found for AMZ272J100ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ272J100ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2ARB272JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ272J100ACK vs 5TY2ARB272JAF |
AMZ272J100RCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ272J100ACK vs AMZ272J100RCK |
5TY2ARB272JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ272J100ACK vs 5TY2ARB272JRN |
AMZV0100J27200000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ272J100ACK vs AMZV0100J27200000200 |
AMZF0100J27200000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ272J100ACK vs AMZF0100J27200000050 |
AMZ272J100BB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ272J100ACK vs AMZ272J100BB |
AMZV0100J2720000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ272J100ACK vs AMZV0100J2720000D210 |
AMZV0100J2720000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ272J100ACK vs AMZV0100J2720000D200 |
5TY2ARB272JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ272J100ACK vs 5TY2ARB272JAM |
6TX2ARB272JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ272J100ACK vs 6TX2ARB272JAN |