Part Details for AMZ184J100AF by KEMET Corporation
Overview of AMZ184J100AF by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ184J100AF
AMZ184J100AF CAD Models
AMZ184J100AF Part Data Attributes
|
AMZ184J100AF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ184J100AF
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ184J100AF
This table gives cross-reference parts and alternative options found for AMZ184J100AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ184J100AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1184JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ184J100AF vs ECQB1184JF4 |
MEB-184J0100DB1075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ184J100AF vs MEB-184J0100DB1075 |
MEB-184J0100DT1073 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ184J100AF vs MEB-184J0100DT1073 |
ECQB1184RJF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ184J100AF vs ECQB1184RJF |
X603.18-5-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | AMZ184J100AF vs X603.18-5-100 |
AMZ184J100RF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ184J100AF vs AMZ184J100RF |
100SMC184J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | AMZ184J100AF vs 100SMC184J |
MMT184J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ184J100AF vs MMT184J100BCK |
AMZF0100J18400000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ184J100AF vs AMZF0100J18400000050 |
X626.18-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | AMZ184J100AF vs X626.18-5-100 |