Part Details for AMZ184J100ACK by KEMET Corporation
Overview of AMZ184J100ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ184J100ACK
AMZ184J100ACK CAD Models
AMZ184J100ACK Part Data Attributes
|
AMZ184J100ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ184J100ACK
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ184J100ACK
This table gives cross-reference parts and alternative options found for AMZ184J100ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ184J100ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100SMC184J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | AMZ184J100ACK vs 100SMC184J |
5TY2ARB184JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ184J100ACK vs 5TY2ARB184JAN |
MDDSA2A184JT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | AMZ184J100ACK vs MDDSA2A184JT2C2 |
MEB-184J0100DB1074 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ184J100ACK vs MEB-184J0100DB1074 |
MEB-184J0100DT1073 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ184J100ACK vs MEB-184J0100DT1073 |
MEB-184J0100DB1075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ184J100ACK vs MEB-184J0100DB1075 |
ECQB1184JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ184J100ACK vs ECQB1184JF4 |
MEB-184J0100DB1078 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ184J100ACK vs MEB-184J0100DB1078 |
5TY2ARB184JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ184J100ACK vs 5TY2ARB184JAF |
6TX2ARB184JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ184J100ACK vs 6TX2ARB184JAN |