Part Details for AMZ153J250BC by Nissei Electric Co Ltd
Overview of AMZ153J250BC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AMZ153J250BC
AMZ153J250BC CAD Models
AMZ153J250BC Part Data Attributes
|
AMZ153J250BC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZ153J250BC
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ153J250BC
This table gives cross-reference parts and alternative options found for AMZ153J250BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ153J250BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC153J250ADK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ153J250BC vs MMC153J250ADK |
MEF-153J0250DT207B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ153J250BC vs MEF-153J0250DT207B |
MMX153J250ACK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ153J250BC vs MMX153J250ACK |
MMX153J250BC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ153J250BC vs MMX153J250BC |
6EB2ERB153JRG075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ153J250BC vs 6EB2ERB153JRG075CA |
MEF-153J0250DT1078 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ153J250BC vs MEF-153J0250DT1078 |
MMX153J250RC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ153J250BC vs MMX153J250RC |
ECQE2153RJ6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMZ153J250BC vs ECQE2153RJ6 |
MEF-153J0250DB207B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ153J250BC vs MEF-153J0250DB207B |
QXN2E153JTP | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | AMZ153J250BC vs QXN2E153JTP |