Part Details for AMZ153J100BCK by KEMET Corporation
Overview of AMZ153J100BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ153J100BCK
AMZ153J100BCK CAD Models
AMZ153J100BCK Part Data Attributes
|
AMZ153J100BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ153J100BCK
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ153J100BCK
This table gives cross-reference parts and alternative options found for AMZ153J100BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ153J100BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-153J0100DB1078 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ153J100BCK vs MEF-153J0100DB1078 |
AMZF0100J15300000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ153J100BCK vs AMZF0100J15300000050 |
MEF-153J0100DT1079 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ153J100BCK vs MEF-153J0100DT1079 |
AMZ153J100RB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ153J100BCK vs AMZ153J100RB |
ECQB1153JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ153J100BCK vs ECQB1153JF5 |
MEF-153J0100DT1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ153J100BCK vs MEF-153J0100DT1071 |
6TL2ARB153JCS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMZ153J100BCK vs 6TL2ARB153JCS |
MMT153J100RC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ153J100BCK vs MMT153J100RC |
AMZ153J100BB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ153J100BCK vs AMZ153J100BB |
EMPE153J2A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMZ153J100BCK vs EMPE153J2A |