Part Details for AMZ152K50RB by KEMET Corporation
Overview of AMZ152K50RB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ152K50RB
AMZ152K50RB CAD Models
AMZ152K50RB Part Data Attributes
|
AMZ152K50RB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ152K50RB
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ152K50RB
This table gives cross-reference parts and alternative options found for AMZ152K50RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ152K50RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEIM152K1H | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMZ152K50RB vs PEIM152K1H |
AMC152K50BB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount | KEMET Corporation | AMZ152K50RB vs AMC152K50BB |
NRP152K50F2F | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AMZ152K50RB vs NRP152K50F2F |
50F2M152K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | AMZ152K50RB vs 50F2M152K |
AMZF0050K15200000050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ152K50RB vs AMZF0050K15200000050 |
5TE1HRB152KAN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMZ152K50RB vs 5TE1HRB152KAN |
PEN152K1H | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMZ152K50RB vs PEN152K1H |
50F2S152K | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMZ152K50RB vs 50F2S152K |
ECQB1H152KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ152K50RB vs ECQB1H152KF3 |
ECQB1H152KS4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ152K50RB vs ECQB1H152KS4 |