Part Details for AMZ151K100BB by KEMET Corporation
Overview of AMZ151K100BB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ151K100BB
AMZ151K100BB CAD Models
AMZ151K100BB Part Data Attributes
|
AMZ151K100BB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ151K100BB
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ151K100BB
This table gives cross-reference parts and alternative options found for AMZ151K100BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ151K100BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ151K100BCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ151K100BB vs AMZ151K100BCK |
ECQB1151KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ151K100BB vs ECQB1151KF9 |
ECQB1151KKF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ151K100BB vs ECQB1151KKF5 |
AMZV0100K1510000D200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ151K100BB vs AMZV0100K1510000D200 |
AMZV0100K1510000D210 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ151K100BB vs AMZV0100K1510000D210 |
AMZ151K100RB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ151K100BB vs AMZ151K100RB |
ECQB1151KKFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ151K100BB vs ECQB1151KKFW |
AMZ151K100AB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ151K100BB vs AMZ151K100AB |
AMZV0100K15100000200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ151K100BB vs AMZV0100K15100000200 |
AMZF0100K15100000050 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ151K100BB vs AMZF0100K15100000050 |