Part Details for AMZ124K50BCK by KEMET Corporation
Overview of AMZ124K50BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ124K50BCK
AMZ124K50BCK CAD Models
AMZ124K50BCK Part Data Attributes
|
AMZ124K50BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ124K50BCK
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ124K50BCK
This table gives cross-reference parts and alternative options found for AMZ124K50BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ124K50BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ124K50AC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ124K50BCK vs AMZ124K50AC |
5TS1HRB124KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ124K50BCK vs 5TS1HRB124KAN |
AMZF0050K12400000050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ124K50BCK vs AMZF0050K12400000050 |
AMZ124K50RC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ124K50BCK vs AMZ124K50RC |
AMZV0050K1240000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ124K50BCK vs AMZV0050K1240000D200 |
5TS1HRB124KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ124K50BCK vs 5TS1HRB124KCS |
5TE1HRB124KAM | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMZ124K50BCK vs 5TE1HRB124KAM |
AMZ124K50RCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ124K50BCK vs AMZ124K50RCK |
ECQB1H124KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ124K50BCK vs ECQB1H124KF4 |
50F2M124K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | AMZ124K50BCK vs 50F2M124K |