AMZ123J100RCK
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED

Overview of AMZ123J100RCK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AMZ123J100RCK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMZ123J100RCK by KEMET Corporation

AMZ123J100RCK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.012 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
AMZ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. AMZ123J100RCK
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for AMZ123J100RCK

This table gives cross-reference parts and alternative options found for AMZ123J100RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ123J100RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDDSA2A123JT CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd AMZ123J100RCK vs MDDSA2A123JT
MMT123J100ACK Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ123J100RCK vs MMT123J100ACK
AMZ123J100ACK Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZ123J100RCK vs AMZ123J100ACK
5TY2ARB123JCS CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ123J100RCK vs 5TY2ARB123JCS
X603.012-5-100 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors AMZ123J100RCK vs X603.012-5-100
5TY2ARB123JAM CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ123J100RCK vs 5TY2ARB123JAM
5TY2ARB123JAF CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ123J100RCK vs 5TY2ARB123JAF
MDDSA2A123J CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd AMZ123J100RCK vs MDDSA2A123J
6TX2ARB123JAF CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ123J100RCK vs 6TX2ARB123JAF
5TY2ARB123JAN CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZ123J100RCK vs 5TY2ARB123JAN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMZ123J100RCK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMZ123J100RCK by KEMET Corporation

  • Please alert me when AMZ123J100RCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMZ123J100RCK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMZ123J100RCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMZ123J100RCK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMZ123J100RCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMZ123J100RCK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: