Part Details for AMT104QS-FCQ by Mueller Electric Company
Overview of AMT104QS-FCQ by Mueller Electric Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMT104QS-FCQ
AMT104QS-FCQ CAD Models
AMT104QS-FCQ Part Data Attributes
|
AMT104QS-FCQ
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
AMT104QS-FCQ
Mueller Electric Company
Board Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR |
Alternate Parts for AMT104QS-FCQ
This table gives cross-reference parts and alternative options found for AMT104QS-FCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMT104QS-FCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCN10-103-MBQ | Fixed Resistor, Carbon Composition, 10W, 10000ohm, 800V, 20% +/-Tol | RCD Components Inc | AMT104QS-FCQ vs PCN10-103-MBQ |