There are no models available for this part yet.
Overview of AMT-4052-30I by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84052IBZ-T7A | Renesas Electronics Corporation | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch |
CAD Models for AMT-4052-30I by Hewlett Packard Co
Part Data Attributes for AMT-4052-30I by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
2000 MHz
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
VSWR-Max
|
2
|
Alternate Parts for AMT-4052-30I
This table gives cross-reference parts and alternative options found for AMT-4052-30I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMT-4052-30I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMT-4052-30I | Wide Band Medium Power Amplifier, 2000MHz Min, 4000MHz Max, | Broadcom Limited | AMT-4052-30I vs AMT-4052-30I |