AMT-4052-30I
Description: Wide Band Medium Power Amplifier, 2000MHz Min, 4000MHz Max,

Overview of AMT-4052-30I by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISL84052IBZ-T7A Renesas Electronics Corporation Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch

CAD Models for AMT-4052-30I by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMT-4052-30I by Agilent Technologies Inc

AMT-4052-30I
Agilent Technologies Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
2000 MHz
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
VSWR-Max
2
Want to compare parts?
  1. AMT-4052-30I
    Agilent Technologies Inc
    Wide Band Medium Power Amplifier, 2000MHz Min, 4000MHz Max,
    VS

Alternate Parts for AMT-4052-30I

This table gives cross-reference parts and alternative options found for AMT-4052-30I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMT-4052-30I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMT-4052-30I Wide Band Medium Power Amplifier, 2000MHz Min, 4000MHz Max, Broadcom Limited AMT-4052-30I vs AMT-4052-30I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMT-4052-30I by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMT-4052-30I by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of AMT-4052-30I would you like to use for your alert(s)?
  • Please alert me when AMT-4052-30I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMT-4052-30I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMT-4052-30I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMT-4052-30I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMT-4052-30I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMT-4052-30I by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: