Part Details for AMT-18045-3RI by Agilent Technologies Inc
Overview of AMT-18045-3RI by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-045210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
10131318-04511G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, GW Compatible Nylon66, Tray Packing. | |
10131318-045210PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Part Details for AMT-18045-3RI
AMT-18045-3RI CAD Models
AMT-18045-3RI Part Data Attributes
|
AMT-18045-3RI
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AMT-18045-3RI
Agilent Technologies Inc
Wide Band Low Power Amplifier, 12000MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 12000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AMT-18045-3RI
This table gives cross-reference parts and alternative options found for AMT-18045-3RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMT-18045-3RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMT-18045-3RI | Wide Band Low Power Amplifier, 12000MHz Min, 18000MHz Max, | Hewlett Packard Co | AMT-18045-3RI vs AMT-18045-3RI |
AMT-18045-3RI | Wide Band Low Power Amplifier, 12000MHz Min, 18000MHz Max, | Broadcom Limited | AMT-18045-3RI vs AMT-18045-3RI |