Part Details for AMT-12713-5RI by Avago Technologies
Overview of AMT-12713-5RI by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-127-13LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch. | |
RJMG1841271316R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 SMT type with LEDs |
Part Details for AMT-12713-5RI
AMT-12713-5RI CAD Models
AMT-12713-5RI Part Data Attributes
|
AMT-12713-5RI
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMT-12713-5RI
Avago Technologies
7000MHz - 12400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 7000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AMT-12713-5RI
This table gives cross-reference parts and alternative options found for AMT-12713-5RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMT-12713-5RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMT-12713-5RI | Wide Band Low Power Amplifier, 7000MHz Min, 12400MHz Max, | Agilent Technologies Inc | AMT-12713-5RI vs AMT-12713-5RI |
AMT-12713-5RI | Wide Band Low Power Amplifier, 7000MHz Min, 12400MHz Max, | Broadcom Limited | AMT-12713-5RI vs AMT-12713-5RI |