Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | Switching Regulators; Product Weight (grams): 1.7; Input voltage min (V): 4.75; Input voltage max (V): 32; Output voltage min: 1.8; Output voltage max: 1.8; Output voltage dual assymetric (y/n): Single; Output Power (W): 1.8; Max Output current (A): 1; Efficiency (%): 79; Package type: SMD; Mounting: PCB; W (in): 0.45; L (in): 0.6; H (in): 0.32; W (mm): 11.4; L (mm): 15.24; H (mm): 8.5; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (UL94-V0); Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 60; Voltage Accuracy (%): ±4; Line Regulation (% of Vin): ±0.6; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 370; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | $3.0200 / $4.1000 |
|
View Details |