-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulators; Product Weight (grams): 2; Input voltage min (V): 6.5; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2.5; Max Output current (A): 0.5, -0.3; Efficiency (%): 85; Max Capacitive load (µF): 680; Package type: SIP3; Mounting: PCB; W (in): 0.3; L (in): 0.46; H (in): 0.4; W (mm): 7.55; L (mm): 11.6; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.4; Load Regulation %: ±0.4; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 850; Short circuit protection: Continuous
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC7805AHF-2-AZ | Renesas Electronics Corporation | 3 Terminal Regulators | |
UPC7805AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
UPC7805AHF-1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2813
|
Newark | Dc-Dc Converter, 5V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Product Range:Amsri-78-Nz Series, Dc/Dc Converter Mounting:Sip, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Aimtec AMSRI-7805-NZ RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMSRI-7805-NZ
|
TME | Converter: DC/DC, 1.5W, Uin: 6.5÷36VDC, Uout: 5VDC, Iout: 500mA, SIP3 Min Qty: 1 | 0 |
|
$1.9400 / $2.1700 | RFQ |
DISTI #
AMSRI-7805-NZ
|
Avnet Abacus | (Alt: AMSRI-7805-NZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMSRI-7805-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRI-7805-NZ
Aimtec
Switching Regulators; Product Weight (grams): 2; Input voltage min (V): 6.5; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2.5; Max Output current (A): 0.5, -0.3; Efficiency (%): 85; Max Capacitive load (µF): 680; Package type: SIP3; Mounting: PCB; W (in): 0.3; L (in): 0.46; H (in): 0.4; W (mm): 7.55; L (mm): 11.6; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.4; Load Regulation %: ±0.4; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 850; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | aimtec | |
Additional Feature | IT ASLO HAS -5 V OUTPUT;IT ALSO OPERATE WITH 7V TO 31V INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.6 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |