Part Details for AMSR-7815Z by Aimtec
Overview of AMSR-7815Z by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSR-7815Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6602
|
Newark | Dc-Dc Converter, 15V, 0.5A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Current Max:500Ma, Product Range:Amsr-78Z Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:18V Rohs Compliant: Yes |Aimtec AMSR-7815Z RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $6.9600 | Buy Now |
DISTI #
2721-AMSR-7815Z-ND
|
DigiKey | DC DC CONVERTER 15V 7.5W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
1 In Stock |
|
$9.6314 / $14.1700 | Buy Now |
DISTI #
AMSR-7815Z
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.5A 7.5W 3-Pin SIP Tube - Rail/Tube (Alt: AMSR-7815Z) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003467244
|
Sager | Switching Voltage Regulators Min Qty: 15 | 0 |
|
$5.1700 / $6.9600 | Buy Now |
DISTI #
AMSR-7815Z
|
Avnet Abacus | (Alt: AMSR-7815Z) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMSR-7815Z
AMSR-7815Z CAD Models
AMSR-7815Z Part Data Attributes
|
AMSR-7815Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSR-7815Z
Aimtec
Switching Regulators; Product Weight (grams): 1.8; Input voltage min (V): 18; Input voltage max (V): 34; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 7.5; Max Output current (A): 0.5; Efficiency (%): 95~97; Max Capacitive load (µF): 220; Package type: SIP3; Mounting: PCB; W (in): 0.29; L (in): 0.46; H (in): 0.4; W (mm): 7.5; L (mm): 11.68; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 4500000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.6; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.68 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.65 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |