There are no models available for this part yet.
Overview of AMSR-781.8Z by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMSR-781.8Z by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK6599
|
Newark | Pcs/Tube |Aimtec AMSR-781.8Z RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $6.9600 | Buy Now | |
DISTI #
2721-AMSR-781.8Z-ND
|
DigiKey | DC DC CONVERTER 1.8V 900MW Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
10 In Stock |
|
$9.6314 / $14.1700 | Buy Now | |
DISTI #
AMSR-781.8Z
|
Avnet Americas | Module DC-DC 1-OUT 1.8V 0.5A 7.5W 3-Pin SIP Tube - Rail/Tube (Alt: AMSR-781.8Z) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000003467240
|
Sager | Switching Voltage Regulators Min Qty: 15 | 0 |
|
$5.1700 / $6.9600 | Buy Now | |
DISTI #
AMSR-781.8Z
|
Avnet Abacus | (Alt: AMSR-781.8Z) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AMSR-781.8Z by Aimtec
Part Data Attributes for AMSR-781.8Z by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
SIP-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
17 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
34 V
|
Input Voltage-Min
|
4.75 V
|
JESD-30 Code
|
R-PSMA-T3
|
Length
|
11.68 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.836 V
|
Output Voltage-Min
|
1.764 V
|
Output Voltage-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.65 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
0.9 W
|
Trim/Adjustable Output
|
NO
|
Width
|
7.5 mm
|
Want to compare parts?
-
AimtecSwitching Regulators; Product Weight (grams): 1.8; Input voltage min (V): 4.75; Input voltage max (V): 34; Output voltage min: 1.8; Output voltage max: 1.8; Output voltage dual assymetric (y/n): Single; Output Power (W): 0.9; Max Output current (A): 0.5; Efficiency (%): 70~82; Max Capacitive load (µF): 220; Package type: SIP3; Mounting: PCB; W (in): 0.29; L (in): 0.46; H (in): 0.4; W (mm): 7.5; L (mm): 11.68; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 4500000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.6; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 330; Short circuit protection: ContinuousVS
-