Part Details for AMS1-67204L-45SHXXX by Matra MHS
Overview of AMS1-67204L-45SHXXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC306AMS10ETR | Analog Devices | 5-bit Digital Attenuator | |
HMC306AMS10E | Analog Devices | 5-bit Digital Attenuator | |
HMC273AMS10GE | Analog Devices | 5-Bit Digital Attenuator SMT |
Part Details for AMS1-67204L-45SHXXX
AMS1-67204L-45SHXXX CAD Models
AMS1-67204L-45SHXXX Part Data Attributes
|
AMS1-67204L-45SHXXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
AMS1-67204L-45SHXXX
Matra MHS
FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 55 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for AMS1-67204L-45SHXXX
This table gives cross-reference parts and alternative options found for AMS1-67204L-45SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMS1-67204L-45SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS1-67204L-45SHXXX | FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 | Matra MHS | AMS1-67204L-45SHXXX vs IMS1-67204L-45SHXXX |