There are no models available for this part yet.
Overview of AMR682J1000A by Nissei Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
CAD Models for AMR682J1000A by Nissei Electric Co Ltd
Part Data Attributes for AMR682J1000A by Nissei Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
NISSEI ELECTRIC CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
AMR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for AMR682J1000A
This table gives cross-reference parts and alternative options found for AMR682J1000A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMR682J1000A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCS1000J68200000200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR682J1000A vs MMCS1000J68200000200 |
MMHV1000J6820000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMR682J1000A vs MMHV1000J6820000D210 |
ECQE10682MRJB | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMR682J1000A vs ECQE10682MRJB |
HMPE682J3A | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMR682J1000A vs HMPE682J3A |
MMC682J1000BFK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR682J1000A vs MMC682J1000BFK |
ECQE10682JF9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMR682J1000A vs ECQE10682JF9 |
ECQE10682JE6 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount | Panasonic Electronic Components | AMR682J1000A vs ECQE10682JE6 |
MMC682J1000BG | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR682J1000A vs MMC682J1000BG |
ECQE10682JEW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMR682J1000A vs ECQE10682JEW |
ECQE10682MJFW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMR682J1000A vs ECQE10682MJFW |