Part Details for AMR222J630A by Nissei Electric Co Ltd
Overview of AMR222J630A by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMR222J630A
AMR222J630A CAD Models
AMR222J630A Part Data Attributes
|
AMR222J630A
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMR222J630A
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMR222J630A
This table gives cross-reference parts and alternative options found for AMR222J630A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMR222J630A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV0630J2220000D220 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR222J630A vs MMHV0630J2220000D220 |
MMX222J630RDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR222J630A vs MMX222J630RDK |
MMC0630J22200000000 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR222J630A vs MMC0630J22200000000 |
MMC222J630BD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR222J630A vs MMC222J630BD |
6TX2JRB222JRN | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMR222J630A vs 6TX2JRB222JRN |
MMX222J630BC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMR222J630A vs MMX222J630BC |
MMHV0630J2220000D200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR222J630A vs MMHV0630J2220000D200 |
MMC222J630ADK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR222J630A vs MMC222J630ADK |
MMC222J630AD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR222J630A vs MMC222J630AD |
MMC222J630BDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR222J630A vs MMC222J630BDK |