Oscillators
AMPMGGC-33.333333T
Abracon Corporation
Description: MEMS OSC XO 33.3333MHZ CMOS SMD

Overview of AMPMGGC-33.333333T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMGGC-33.333333T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AMPMGGC-33.333333T
Avnet Americas MEMS Crystal Oscillator 33.333333MHz ?50ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMGGC-33.333333T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # AMPMGGC-33.333333T
Avnet Americas MEMS Crystal Oscillator 33.333333MHz ?50ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMGGC-33.333333T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 815-AMPMGGC33333333T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 33.3333MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.3800
  • 2,000 $1.3700
  • 5,000 $1.3300
$1.3300 / $1.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 1,000 $1.2200
$1.2200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.3400
  • 2,000 $1.3100
  • 3,000 $1.2900
$1.2900 / $1.3400 Buy Now
DISTI # AMPMGGC-33.333333T
Avnet Abacus (Alt: AMPMGGC-33.333333T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AMPMGGC-33.333333T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMPMGGC-33.333333T by Abracon Corporation

AMPMGGC-33.333333T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
3.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
33.333333 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
5 pF
Physical Dimension
1.6mm x 1.2mm x 0.84mm
Rise Time-Max
3.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. AMPMGGC-33.333333T
    Abracon Corporation
    MEMS OSC XO 33.3333MHZ CMOS SMD
    VS

Alternate Parts for AMPMGGC-33.333333T

This table gives cross-reference parts and alternative options found for AMPMGGC-33.333333T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGGC-33.333333T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMPMGGC-33.333333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMGGC-33.333333
AMPMGEC-33.333333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMGEC-33.333333
AMPMGGC-33.333333T3 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMGGC-33.333333T3
AMPMGEC-33.333333T3 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMGEC-33.333333T3
Part Number Description Manufacturer Compare
AMPMEED-33.333333T3 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMEED-33.333333T3
AMPMAEC-33.333333T MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMAEC-33.333333T
AMPMAGD-33.333333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMAGD-33.333333
AMPMEED-33.333333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMEED-33.333333
AMPMGEC-33.333333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMGEC-33.333333
AMPMDGD-33.333333T MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMDGD-33.333333T
AMPMEEC-33.333333T MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMEEC-33.333333T
AMPMAGD-33.333333T3 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMAGD-33.333333T3
AMPMDGC-33.333333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMDGC-33.333333
AMPMGED-33.333333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMGGC-33.333333T vs AMPMGED-33.333333

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMGGC-33.333333T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMGGC-33.333333T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMGGC-33.333333T would you like to use for your alert(s)?
  • Please alert me when AMPMGGC-33.333333T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMGGC-33.333333T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMGGC-33.333333T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMGGC-33.333333T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMGGC-33.333333T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMGGC-33.333333T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: