Part Details for AMPMGFD-12.5000T by Abracon Corporation
Overview of AMPMGFD-12.5000T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M902-01-187.5000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M906-01-187.5000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
UE75A305000T | Amphenol Communications Solutions | XFP CONNECTOR |
Price & Stock for AMPMGFD-12.5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGFD-12.5000T
|
Avnet Americas | MEMS Crystal Oscillator 12.5MHz ?25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMGFD-12.5000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AMPMGFD-12.5000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 12.5000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3400 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
AMPMGFD-12.5000T
|
Avnet Abacus | (Alt: AMPMGFD-12.5000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGFD-12.5000T
AMPMGFD-12.5000T CAD Models
AMPMGFD-12.5000T Part Data Attributes
|
AMPMGFD-12.5000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGFD-12.5000T
Abracon Corporation
MEMS OSC XO 12.5000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMGFD-12.5000T
This table gives cross-reference parts and alternative options found for AMPMGFD-12.5000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGFD-12.5000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMGFD-12.5000 | Abracon Corporation | Check for Price | MEMS OSC XO 12.5000MHZ CMOS SMD | AMPMGFD-12.5000T vs AMPMGFD-12.5000 |
AMPMGDD-12.5000T3 | Abracon Corporation | Check for Price | MEMS OSC XO 12.5000MHZ CMOS SMD | AMPMGFD-12.5000T vs AMPMGDD-12.5000T3 |
AMPMGDD-12.5000 | Abracon Corporation | Check for Price | MEMS OSC XO 12.5000MHZ CMOS SMD | AMPMGFD-12.5000T vs AMPMGDD-12.5000 |