Part Details for AMPMGFB-80.0000 by Abracon Corporation
Overview of AMPMGFB-80.0000 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for AMPMGFB-80.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGFB-80.0000
|
Avnet Americas | MEMS Crystal Oscillator 80MHz ±25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMGFB-80.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $3.2200 | Buy Now |
DISTI #
AMPMGFB-80.0000
|
Avnet Abacus | (Alt: AMPMGFB-80.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGFB-80.0000
AMPMGFB-80.0000 CAD Models
AMPMGFB-80.0000 Part Data Attributes
|
AMPMGFB-80.0000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGFB-80.0000
Abracon Corporation
MEMS OSC XO 80.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | SOLCC4,.05,47 | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMGFB-80.0000
This table gives cross-reference parts and alternative options found for AMPMGFB-80.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGFB-80.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGFB-80.0000T3 | MEMS OSC XO 80.0000MHZ CMOS SMD | Abracon Corporation | AMPMGFB-80.0000 vs AMPMGFB-80.0000T3 |
AMPMGDB-80.0000T3 | MEMS OSC XO 80.0000MHZ CMOS SMD | Abracon Corporation | AMPMGFB-80.0000 vs AMPMGDB-80.0000T3 |
AMPMGFB-80.0000T | MEMS OSC XO 80.0000MHZ SMD | Abracon Corporation | AMPMGFB-80.0000 vs AMPMGFB-80.0000T |
AMPMGDB-80.0000T | MEMS OSC XO 80.0000MHZ CMOS SMD | Abracon Corporation | AMPMGFB-80.0000 vs AMPMGDB-80.0000T |
AMPMGDB-80.0000 | MEMS OSC XO 80.0000MHZ CMOS SMD | Abracon Corporation | AMPMGFB-80.0000 vs AMPMGDB-80.0000 |