Datasheets
AMPMGFA-52.0000 by: Abracon Corporation

MEMS OSC XO 52.0000MHZ CMOS SMD

Part Details for AMPMGFA-52.0000 by Abracon Corporation

Overview of AMPMGFA-52.0000 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for AMPMGFA-52.0000

Part # Distributor Description Stock Price Buy
DISTI # AMPMGFA-52.0000
Avnet Americas MEMS Crystal Oscillator 52MHz ±25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMGFA-52.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 815-AMPMGFA-52.0000
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 52.0000MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.4900
  • 2,000 $1.3900
  • 5,000 $1.3400
$1.3400 / $1.4900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk 0
Bulk
  • 1,000 $1.2800
$1.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.7900
  • 50 $2.7400
  • 100 $2.7000
  • 250 $2.6600
  • 500 $1.6400
  • 750 $1.3000
  • 1,000 $1.2700
$1.2700 / $2.7900 Buy Now
DISTI # AMPMGFA-52.0000
Avnet Abacus (Alt: AMPMGFA-52.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMGFA-52.0000

AMPMGFA-52.0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMGFA-52.0000 Part Data Attributes

AMPMGFA-52.0000 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMGFA-52.0000 Abracon Corporation MEMS OSC XO 52.0000MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK; BAG
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 52 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 pF
Physical Dimension 1.6mm x 1.2mm x 0.84mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 60/40 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for AMPMGFA-52.0000

This table gives cross-reference parts and alternative options found for AMPMGFA-52.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGFA-52.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMGDA-52.0000T3 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMGDA-52.0000T3
AMPMGDA-52.0000 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMGDA-52.0000
AMPMGFA-52.0000T3 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMGFA-52.0000T3
AMPMGDA-52.0000T MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMGDA-52.0000T
AMPMGFA-52.0000T MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMGFA-52.0000T
Part Number Description Manufacturer Compare
AMPMDDB-52.0000T3 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMDDB-52.0000T3
AMPMEDA-52.0000T3 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMEDA-52.0000T3
AMPMDFB-52.0000T MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMDFB-52.0000T
AMPMADB-52.0000T MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMADB-52.0000T
AMPMEFB-52.0000 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMEFB-52.0000
AMPMEFA-52.0000 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMEFA-52.0000
AMPMGFB-52.0000 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMGFB-52.0000
AMPMDDA-52.0000 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMDDA-52.0000
AMPMGDA-52.0000T3 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMGDA-52.0000T3
AMPMADA-52.0000T MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMGFA-52.0000 vs AMPMADA-52.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMGFA-52.0000 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMGFA-52.0000 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMGFA-52.0000 would you like to use for your alert(s)?
  • Please alert me when AMPMGFA-52.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMGFA-52.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMGFA-52.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMGFA-52.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMGFA-52.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMGFA-52.0000 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: