Part Details for AMPMGEC-28.6363 by Abracon Corporation
Overview of AMPMGEC-28.6363 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6363IRTZ | Renesas Electronics Corporation | Multiphase PWM Regulator for VR12 Desktop CPUs | |
ISL6363CRTZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for VR12 Desktop CPUs | |
iW3636-31 | Renesas Electronics Corporation | Low BOM Cost 0-10V Dimmable SSL LED Driver for Commercial Lighting up to 90W |
Price & Stock for AMPMGEC-28.6363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGEC-28.6363
|
Avnet Americas | MEMS Crystal Oscillator 28.6363MHz ?50ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMGEC-28.6363) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AMPMGEC-28.6363
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 28.6363MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3300 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk | 0Bulk |
|
$1.2200 | Buy Now |
DISTI #
AMPMGEC-28.6363
|
Avnet Abacus | (Alt: AMPMGEC-28.6363) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGEC-28.6363
AMPMGEC-28.6363 CAD Models
AMPMGEC-28.6363 Part Data Attributes
|
AMPMGEC-28.6363
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGEC-28.6363
Abracon Corporation
MEMS OSC XO 28.6363MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK; BAG | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 28.6363 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for AMPMGEC-28.6363
This table gives cross-reference parts and alternative options found for AMPMGEC-28.6363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGEC-28.6363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGGC-28.6363 | MEMS OSC XO 28.6363MHZ CMOS SMD | Abracon Corporation | AMPMGEC-28.6363 vs AMPMGGC-28.6363 |
AMPMGGC-28.6363T | MEMS OSC XO 28.6363MHZ CMOS SMD | Abracon Corporation | AMPMGEC-28.6363 vs AMPMGGC-28.6363T |
AMPMGEC-28.6363T3 | MEMS OSC XO 28.6363MHZ CMOS SMD | Abracon Corporation | AMPMGEC-28.6363 vs AMPMGEC-28.6363T3 |