Part Details for AMPMGEB-5.0000T3 by Abracon Corporation
Overview of AMPMGEB-5.0000T3 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for AMPMGEB-5.0000T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGEB-5.0000T3
|
Avnet Americas | MEMS Crystal Oscillator 5MHz ±50ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMGEB-5.0000T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AMPMGEB-5.0000T3
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 5.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $3.4700 | Buy Now |
DISTI #
AMPMGEB-5.0000T3
|
Avnet Abacus | (Alt: AMPMGEB-5.0000T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGEB-5.0000T3
AMPMGEB-5.0000T3 CAD Models
AMPMGEB-5.0000T3 Part Data Attributes
|
AMPMGEB-5.0000T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGEB-5.0000T3
Abracon Corporation
MEMS OSC XO 5.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for AMPMGEB-5.0000T3
This table gives cross-reference parts and alternative options found for AMPMGEB-5.0000T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGEB-5.0000T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGGB-5.0000 | MEMS OSC XO 5.0000MHZ CMOS SMD | Abracon Corporation | AMPMGEB-5.0000T3 vs AMPMGGB-5.0000 |
AMPMGEB-5.0000T | MEMS OSC XO 5.0000MHZ CMOS SMD | Abracon Corporation | AMPMGEB-5.0000T3 vs AMPMGEB-5.0000T |
AMPMGGB-5.0000T | MEMS OSC XO 5.0000MHZ CMOS SMD | Abracon Corporation | AMPMGEB-5.0000T3 vs AMPMGGB-5.0000T |
AMPMGEB-5.0000 | MEMS OSC XO 5.0000MHZ CMOS SMD | Abracon Corporation | AMPMGEB-5.0000T3 vs AMPMGEB-5.0000 |