Oscillators
AMPMGDB-64.0000
Abracon Corporation
Description: MEMS OSC XO 64.0000MHZ CMOS SMD

Overview of AMPMGDB-64.0000 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMGDB-64.0000 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AMPMGDB-64.0000
Avnet Americas MEMS Crystal Oscillator 64MHz ±25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMGDB-64.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 815-AMPMGDB-64.0000
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 64.0000MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.4900
  • 2,000 $1.3900
  • 5,000 $1.3400
$1.3400 / $1.4900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk 0
Bulk
  • 1,000 $1.2800
$1.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.7900
  • 50 $2.7400
  • 100 $2.7000
  • 250 $2.6600
  • 500 $1.6400
  • 750 $1.3000
  • 1,000 $1.2700
$1.2700 / $2.7900 Buy Now
DISTI # AMPMGDB-64.0000
Avnet Abacus (Alt: AMPMGDB-64.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AMPMGDB-64.0000 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AMPMGDB-64.0000 by Abracon Corporation

AMPMGDB-64.0000
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
64 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
10 pF
Physical Dimension
1.6mm x 1.2mm x 0.84mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. AMPMGDB-64.0000
    Abracon Corporation
    MEMS OSC XO 64.0000MHZ CMOS SMD
    VS

Alternate Parts for AMPMGDB-64.0000

This table gives cross-reference parts and alternative options found for AMPMGDB-64.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGDB-64.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMPMGFB-64.0000T3 MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMGFB-64.0000T3
AMPMGDB-64.0000T MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMGDB-64.0000T
AMPMGFB-64.0000T MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMGFB-64.0000T
AMPMGDB-64.0000T3 MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMGDB-64.0000T3
Part Number Description Manufacturer Compare
AMPMEFB-64.0000 MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMEFB-64.0000
AMPMDFA-64.0000 MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMDFA-64.0000
AMPMAFB-64.0000T MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMAFB-64.0000T
AMPMEFB-64.0000T MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMEFB-64.0000T
AMPMDDB-64.0000T MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMDDB-64.0000T
AMPMDDA-64.0000T MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMDDA-64.0000T
AMPMADA-64.0000T3 MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMADA-64.0000T3
AMPMADA-64.0000 MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMADA-64.0000
AMPMADB-64.0000 MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMADB-64.0000
AMPMADB-64.0000T3 MEMS OSC XO 64.0000MHZ CMOS SMD Abracon Corporation AMPMGDB-64.0000 vs AMPMADB-64.0000T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMGDB-64.0000 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMGDB-64.0000 by Abracon Corporation

  • Please alert me when AMPMGDB-64.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMPMGDB-64.0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMGDB-64.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMPMGDB-64.0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMGDB-64.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMGDB-64.0000 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: