There are no models available for this part yet.
Overview of AMPMGDB-31.2500 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for AMPMGDB-31.2500 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPMGDB-31.2500
|
Avnet Americas | MEMS Crystal Oscillator 31.25MHz ±25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMGDB-31.2500) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
815-AMPMGDB-31.2500
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 31.2500MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3400 / $1.4900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk | 0Bulk |
|
$1.2800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $2.7900 | Buy Now | ||
DISTI #
AMPMGDB-31.2500
|
Avnet Abacus | (Alt: AMPMGDB-31.2500) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AMPMGDB-31.2500 by Abracon Corporation
Part Data Attributes for AMPMGDB-31.2500 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
31.25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 pF
|
Physical Dimension
|
1.6mm x 1.2mm x 0.84mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for AMPMGDB-31.2500
This table gives cross-reference parts and alternative options found for AMPMGDB-31.2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGDB-31.2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGDB-31.2500T3 | MEMS OSC XO 31.2500MHZ CMOS SMD | Abracon Corporation | AMPMGDB-31.2500 vs AMPMGDB-31.2500T3 |
AMPMGFB-31.2500 | MEMS OSC XO 31.2500MHZ CMOS SMD | Abracon Corporation | AMPMGDB-31.2500 vs AMPMGFB-31.2500 |
AMPMGDB-31.2500T | MEMS OSC XO 31.2500MHZ CMOS SMD | Abracon Corporation | AMPMGDB-31.2500 vs AMPMGDB-31.2500T |
AMPMGFB-31.2500T | MEMS OSC XO 31.2500MHZ CMOS SMD | Abracon Corporation | AMPMGDB-31.2500 vs AMPMGFB-31.2500T |
AMPMGFB-31.2500T3 | MEMS OSC XO 31.2500MHZ CMOS SMD | Abracon Corporation | AMPMGDB-31.2500 vs AMPMGFB-31.2500T3 |