Part Details for AMPMGDB-2.4576 by Abracon Corporation
Overview of AMPMGDB-2.4576 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084576-212LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 30 Positions. | |
10084576-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 30 Positions. | |
SiT3373AC-2E3-25NY245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for AMPMGDB-2.4576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGDB-2.4576
|
Avnet Americas | MEMS Crystal Oscillator 2.4576MHz ±25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMGDB-2.4576) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AMPMGDB-2.4576
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 2.4576MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3400 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk | 0Bulk |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $2.7900 | Buy Now |
DISTI #
AMPMGDB-2.4576
|
Avnet Abacus | (Alt: AMPMGDB-2.4576) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGDB-2.4576
AMPMGDB-2.4576 CAD Models
AMPMGDB-2.4576 Part Data Attributes
|
AMPMGDB-2.4576
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGDB-2.4576
Abracon Corporation
MEMS OSC XO 2.4576MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2.4576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMGDB-2.4576
This table gives cross-reference parts and alternative options found for AMPMGDB-2.4576. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGDB-2.4576, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGFB-2.4576 | MEMS OSC XO 2.4576MHZ CMOS SMD | Abracon Corporation | AMPMGDB-2.4576 vs AMPMGFB-2.4576 |
AMPMGDB-2.4576T | MEMS OSC XO 2.4576MHZ CMOS SMD | Abracon Corporation | AMPMGDB-2.4576 vs AMPMGDB-2.4576T |
AMPMGFB-2.4576T3 | MEMS OSC XO 2.4576MHZ CMOS SMD | Abracon Corporation | AMPMGDB-2.4576 vs AMPMGFB-2.4576T3 |